Essentra LCBS-16-01 technical specifications.
| Body Height | 25.4mm |
| Color | Clear |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Material | Nylon, Plastic |
| Mount | Chassis |
| PCB Thickness | 1.57mm |
| Series | Richco, LCBS |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
