Essentra LCBS-5-01 technical specifications.
| Body Height | 7.9mm |
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Nylon |
| Mount | Chassis |
| PCB Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.