Essentra LCBS-6-01 technical specifications.
| Body Height | 9.5mm |
| Package/Case | 015 |
| Color | Natural, Clear |
| Diameter | 0.28inch |
| Flammability Rating | UL94 V-2 |
| Height | 9.525mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon, PVC |
| Mount | Snap in |
| Mounting Hole Diameter | 4.8mm |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, LCBS |
| Width | 3.963mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.