
Snap-lock spacer with a 12.7mm body height and 0.5-inch length. Features a 0.28-inch diameter and 5.6mm width, designed for snap-in mounting into a 4.8mm mounting hole. Constructed from Nylon 6/6 and PVC, this component offers a UL94 V-2 flammability rating and is lead-free. Suitable for PCB thicknesses of 1.57mm, available in natural and clear colors.
Essentra LCBS-8-01 technical specifications.
| Body Height | 12.7mm |
| Color | Natural, Clear |
| Diameter | 0.28inch |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon, PVC |
| Mount | Snap in |
| Mounting Hole Diameter | 4.8mm |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBS-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
