Essentra LCBSB-3-01A-RT technical specifications.
| Body Height | 4.8mm |
| Diameter | 7.11mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | LCBSB |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSB-3-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.