Essentra LCBSB-8-01A-RT technical specifications.
| Body Height | 12.7mm |
| Package/Case | 015 |
| Diameter | 0.156inch |
| Length | 0.902inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | LCBSB |
| RoHS | Compliant |
Download the complete datasheet for Essentra LCBSB-8-01A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.