Essentra MDLSP2-10M-01 technical specifications.
| Type | Miniature Dual Locking Support Post |
| Material | Nylon 6/6 UL94 V-2 |
| Outer Diameter (Metric) | 4.6mm |
| Outer Diameter (Imperial - Decimal) | 0.18in |
| Body Length (Metric) | 10mm |
| Body Length (Imperial - Decimal) | 0.394in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MDLSP2-10M-01 to view detailed technical specifications.
No datasheet is available for this part.