Essentra MFW010A technical specifications.
| Type | Flat |
| Material | Nylon 6/6 |
| Inside Diameter (Metric) | 2.2mm |
| Inside Diameter (Imperial) | 0.09in |
| Outside Diameter (Metric) | 5mm |
| Outside Diameter (Imperial) | 0.2in |
| Overall Thickness (Metric) | 0.3mm |
| Overall Thickness (Imperial) | 0.012in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MFW010A to view detailed technical specifications.
No datasheet is available for this part.