Essentra MFW030A technical specifications.
| Type | Flat |
| Material | Nylon 6/6 |
| Inside Diameter (Metric) | 3.2mm |
| Inside Diameter (Imperial) | 0.13in |
| Outside Diameter (Metric) | 7mm |
| Outside Diameter (Imperial) | 0.28in |
| Overall Thickness (Metric) | 0.5mm |
| Overall Thickness (Imperial) | 0.02in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MFW030A to view detailed technical specifications.
No datasheet is available for this part.