Essentra MMB-125-01BK technical specifications.
| Type | Push-In |
| Body Material | Nylon 6/6 |
| Head Type | Pan |
| Body Diameter (Metric) | 3.2mm |
| Body Length (Metric) | 8.4mm |
| Head Height (Metric) | 1mm |
| Head Diameter (Metric) | 6.9mm |
| Minimum Grip Length (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MMB-125-01BK to view detailed technical specifications.
No datasheet is available for this part.