Essentra MNI-2-2 technical specifications.
| Type | Shoulder |
| Material | Nylon 6/6 |
| Inside Diameter (Metric) | 2.3mm |
| Outside Diameter (Metric) | 4.6mm |
| Outside Diameter (Imperial - Decimal) | 0.181in |
| Overall Thickness (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MNI-2-2 to view detailed technical specifications.
No datasheet is available for this part.