Essentra MNIM3-1.0 technical specifications.
| Type | Shoulder |
| Material | Nylon 6/6 |
| Inside Diameter (Metric) | 3.1mm |
| Outside Diameter (Metric) | 7.1mm |
| Outside Diameter (Imperial - Decimal) | 0.28in |
| Overall Thickness (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MNIM3-1.0 to view detailed technical specifications.
No datasheet is available for this part.