Essentra MS25281-R4 technical specifications.
| Mounting | Screw Mount |
| Maximum Bundle Diameter (mm) | 6.4 |
| Hole Diameter (mm) | 5.2 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 12.8 |
| Product Height (mm) | 10.1 |
| Style | Clamp |
| Color | Light Green |
| Body Material | Nylon |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MS25281-R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.