Self-locking spacer with a 4.6mm outer diameter and 4.8mm body length. Constructed from durable Nylon 6/6 material. This fastener provides reliable separation and mounting solutions.
Essentra MSPM-3-01 technical specifications.
| Type | Self Locking |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.6mm |
| Body Length (Metric) | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MSPM-3-01 to view detailed technical specifications.
No datasheet is available for this part.