Essentra MSPM-5-01 technical specifications.
| Type | Self Locking |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.6mm |
| Body Length (Metric) | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MSPM-5-01 to view detailed technical specifications.
No datasheet is available for this part.