Essentra MSPM-7-01 technical specifications.
| Type | Mini Support Post |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.6mm |
| Outer Diameter (Imperial - Decimal) | 0.18in |
| Body Length (Metric) | 11.1mm |
| Body Length (Imperial) | 7/16in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MSPM-7-01 to view detailed technical specifications.
No datasheet is available for this part.