Essentra MWSSEBE-1-01A-RT technical specifications.
| Color | Natural |
| Diameter | 8.4mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Essentra MWSSEBE-1-01A-RT to view detailed technical specifications.
No datasheet is available for this part.