Essentra N-2 technical specifications.
| Package/Case | 125 |
| Color | Natural, Black, Silver |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Material | Nylon, Polyamide, PA66 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-2 to view detailed technical specifications.
No datasheet is available for this part.