Essentra N-3 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 15.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Packaging | Bulk |
| Series | Richco |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
