Essentra N-3-BK technical specifications.
| Color | Natural |
| Diameter | 4.78mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 4.37mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Thickness | 1.14mm |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra N-3-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.