This nylon P-clamp has a diameter of 7.95mm and a thickness of 1.14mm. It is made from a lead-free material and has a flammability rating of UL94 V-2. The P-clamp is packaged in bulk and is part of the Richco series. It is suitable for use in cable management applications.
Essentra N-5 technical specifications.
| Color | Natural, Black |
| Diameter | 7.95mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | Richco |
| Thickness | 1.14mm |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra N-5 to view detailed technical specifications.
No datasheet is available for this part.