Essentra N-6-BK technical specifications.
| Color | Black, Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra N-6-BK to view detailed technical specifications.
No datasheet is available for this part.