Essentra NE4 technical specifications.
| Package/Case | Dipped |
| Color | Black, Grey, Silver |
| Diameter | 11.1mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NE |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.