Essentra NSP-4-4-01 technical specifications.
| Head Diameter | 0.209inch |
| Head Height | 0.08inch |
| Length | 0.33inch |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NSS-NSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSP-4-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
