Essentra PAKKL-5775-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Plug-In |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| RoHS Compliant | Yes |
| Series | KWIK KLIP |
| RoHS | Compliant |
Download the complete datasheet for Essentra PAKKL-5775-01 to view detailed technical specifications.
No datasheet is available for this part.