Essentra PFP-7-01 technical specifications.
| Color | Natural |
| Flange Diameter | 0.4inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Press-Fit |
| Package Quantity | 1000 |
| Panel Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra PFP-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.