Essentra PGS-2.5 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Edge |
| Panel Thickness | 2.67mm |
| Series | PGS |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGS-2.5 to view detailed technical specifications.
No datasheet is available for this part.