Essentra PGS-3 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Edge |
| Panel Thickness | 4.17mm |
| Series | PGS |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra PGS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.