Essentra PL-250-10-01 technical specifications.
| Package/Case | 606 |
| Color | Natural |
| Head Diameter | 0.5inch |
| Head Height | 0.078inch |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.125inch |
| Series | PL |
| RoHS | Compliant |
Download the complete datasheet for Essentra PL-250-10-01 to view detailed technical specifications.
No datasheet is available for this part.