Essentra PPR-2 technical specifications.
| Color | Natural |
| Head Diameter | 0.429inch |
| Head Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.281inch |
| Series | PPR-CATALOG |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-2 to view detailed technical specifications.
No datasheet is available for this part.