Essentra PPR-3055B technical specifications.
| Package/Case | 120 |
| Color | Black |
| Head Diameter | 0.23inch |
| Head Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.16inch |
| Series | PPR-XXXX |
| Thickness | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-3055B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
