
Rivet; Nylon; Black; 11.4; 2.8; 5 mm; 5.1 to 6.1 mm; PPR Series
Essentra PPR-5080B technical specifications.
| Color | Black |
| Head Diameter | 0.37inch |
| Head Height | 0.11inch |
| Length | 0.196inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.24inch |
| Series | PPR-XXXX |
| Thickness | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PPR-5080B to view detailed technical specifications.
No datasheet is available for this part.