Essentra PS-7-19 technical specifications.
| Outer Diameter (Metric) (mm) | 14.3 |
| Body Length (Metric) (mm) | 13.9 |
| Type | Self Locking |
| Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra PS-7-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.