Essentra RBF-4-8.6-8 technical specifications.
| Type | Push-In |
| Body Material | Nylon 6/6 UL94 V-2 |
| Head Type | Round |
| Body Length (Metric) | 6.8mm |
| Body Length (Imperial - Decimal) | 0.339in |
| Head Height (Metric) | 1mm |
| Head Height (Imperial - Decimal) | 0.039in |
| Head Diameter (Metric) | 8mm |
| Head Diameter (Imperial - Decimal) | 0.315in |
| Minimum Grip Length (Metric) | 2.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RBF-4-8.6-8 to view detailed technical specifications.
No datasheet is available for this part.