Essentra RFS2-21-15-A5 technical specifications.
| Type | Flat Cable Sleeve Core |
| Product Length | 33.5mm |
| Product Depth | 15mm |
| Height | 6.5mm |
| Application | Attenuate Irradiated or Conducted EMI Noises on Ribbon Cables |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RFS2-21-15-A5 to view detailed technical specifications.
No datasheet is available for this part.