Essentra RT090-050-030-A5 technical specifications.
| Type | Toroid Core |
| Height | 3mm |
| Product Diameter | 9mm |
| Application | Multi-turn Suppression Core |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RT090-050-030-A5 to view detailed technical specifications.
No datasheet is available for this part.