Essentra SFF-018 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Diameter | 20mm |
| Height | 0.39inch |
| Lead Free | Lead Free |
| Material | TPE |
| Mount | Rivet |
| Package Quantity | 100 |
| Series | Richco, SFF |
| Shape | Cylindrical, Tapered, Round |
| Thickness | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFF-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
