Essentra SLCSE2-370-6-01 technical specifications.
| Color | Natural |
| Diameter | 8.9mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLCSE2-370-6-01 to view detailed technical specifications.
No datasheet is available for this part.