Essentra SLG-1L-B technical specifications.
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Series | Richco, SL |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLG-1L-B to view detailed technical specifications.
No datasheet is available for this part.