Essentra SLP125-187-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.2inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.187inch |
| Series | SLP125 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLP125-187-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.