Essentra SLPB-3M-B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | Richco, SL |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLPB-3M-B to view detailed technical specifications.
No datasheet is available for this part.