Essentra SPN-8 technical specifications.
| Color | Black, Silver, Grey |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPN-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.