
Essentra SR-3065B technical specifications.
| Body Material | Nylon |
| Package/Case | 197 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3065B to view detailed technical specifications.
No datasheet is available for this part.