Essentra SR-5065B technical specifications.
| Type | Snap |
| Body Material | Nylon 6 |
| Head Type | Pan |
| Body Length (Metric) | 8.5mm |
| Body Length (Imperial) | 0.33in |
| Head Height (Metric) | 2.2mm |
| Head Height (Imperial) | 0.087in |
| Head Diameter (Metric) | 9mm |
| Minimum Grip Length (Metric) | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra SR-5065B to view detailed technical specifications.
No datasheet is available for this part.