Essentra SR-5085B technical specifications.
| Color | Black |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Length | 10.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 9mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.256inch |
| Reach SVHC Compliant | No |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-5085B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.