Essentra SR-6060B technical specifications.
| Color | Black |
| Head Diameter | 0.472inch |
| Head Height | 0.098inch |
| Length | 11.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 12mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.158inch |
| Reach SVHC Compliant | No |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-6060B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
