Essentra SRCS-4090B technical specifications.
| Body Diameter (Metric) (mm) | 4 |
| Body Diameter (Imperial) (in) | 0.157 |
| Body Length (Metric) (mm) | 6.3 |
| Body Length (Imperial) (in) | 0.248 |
| Head Height (Metric) (mm) | 2.7 |
| Head Height (Imperial) (in) | 0.106 |
| Head Diameter (Metric) (mm) | 8.8 |
| Minimum Grip Length (Metric) (mm) | 6.5 |
| Maximum Grip Length (Metric) (mm) | 7.5 |
| Type | Snap |
| Body Material | Nylon 6 |
| Head Type | Countersunk |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra SRCS-4090B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.