Essentra SRH-3035 technical specifications.
| Body Length (Metric) (mm) | 6.5 |
| Head Height (Metric) (mm) | 1 |
| Head Diameter (Metric) (mm) | 6.4 |
| Minimum Grip Length (Metric) (mm) | 1 |
| Maximum Grip Length (Metric) (mm) | 2 |
| Type | Snap |
| Body Material | Nylon 6 |
| Head Type | Flat |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra SRH-3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.