Essentra SRHR-3045 technical specifications.
| Color | Tan, Beige |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Material | Nylon |
| Max Operating Temperature | 160°C |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.118inch |
| Series | Richco, SRHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRHR-3045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.