Essentra SRLCBS-6-01 technical specifications.
| Body Height | 9.5mm |
| Color | Clear |
| Diameter | 0.156inch |
| Height | 9.525mm |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Material | Nylon |
| Mount | Rivet |
| Mounting Hole Diameter | 0.161inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.6mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRLCBS |
| Width | 3.963mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra SRLCBS-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
